Res Cermet Trimmer 500K Ohm 20% 1/8W 11(Elec)Turn 1.3mm (3.9 X 5.3 X 3.4mm) Gull Wing SMD Bulk
Nidec SM-3B504 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 500kR |
| Technology | CERMET |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.