
Surface mount cermet trimmer resistor with 5kR resistance and 20% tolerance. Features 0.125W maximum power dissipation and 11 turns for precise adjustment. Designed with J leads for top adjustment, this black component is lead-free and packaged in cut tape.
Sign in to ask questions about the Nidec SM-3TW502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec SM-3TW502 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Packaging | Cut Tape |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Series | SM3 |
| Tolerance | 20% |
| Weight | 100mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec SM-3TW502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.