The SM3 Series 11-Turn Cermet Variable Resistor features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 125mW and is constructed with a cermet technology. The resistor is lead free and available in a surface mount package. It is rated for use in environments with temperatures ranging from -65°C to 150°C.
Nidec SM-3TW503 technical specifications.
| Color | Black |
| Height | 0.154inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Cermet |
| Series | SM3 |
| Technology | CERMET |
| Tolerance | 20% |
| Weight | 100mg |
| RoHS | Compliant |
No datasheet is available for this part.