The SM-3W502 is a surface mount variable resistor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 125mW and a resistance of 5kΩ. The resistor is a cermet type and has a tolerance of 20%. It is available in bulk packaging and is not radiation hardened.
Nidec SM-3W502 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Series | SM3 |
| Technology | CERMET |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.