100k Ohm, 0.25W cermet trimmer potentiometer with 10% tolerance. Features a gull wing termination for surface mount applications, a 0.189-inch length, 0.138-inch width, and 0.201-inch height. Operates across a temperature range of -65°C to 150°C, with a maximum power dissipation of 250mW. This general-purpose variable resistor offers 11 turns and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec SM-42TX104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.201inch |
| Length | 0.189inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 11 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Cermet |
| Series | SM42 |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Nidec SM-42TX104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
