The SM-43TB203 is a variable resistor with a resistance of 20kR and a tolerance of 10%. It has a maximum power dissipation of 250mW and is designed for surface mount applications. The resistor is available in a package quantity of 500 and is packaged in tape and reel. It has a height of 0.154inch, length of 0.189inch, and width of 0.181inch. The operating temperature range is -65°C to 150°C.
Nidec SM-43TB203 technical specifications.
| Height | 0.154inch |
| Length | 0.189inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 5 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20kR |
| Resistor Type | Cermet |
| Series | SM43 |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Width | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for Nidec SM-43TB203 to view detailed technical specifications.
No datasheet is available for this part.