This 5kR cermet variable resistor has a tolerance of 10% and a maximum power dissipation of 250mW. It is designed for surface mount applications and has a maximum operating temperature range of -65°C to 150°C. The resistor is packaged on a tape and reel and has a width of 0.138inch and a length of 0.189inch.
Sign in to ask questions about the Nidec SM-43TW502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec SM-43TW502 technical specifications.
| Height | 0.201inch |
| Length | 0.189inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Series | SM43 |
| Technology | CERMET |
| Tolerance | 10% |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Nidec SM-43TW502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.