The SM4 Series variable resistor features a cermet construction with a resistance value of 10kR and a tolerance of 10%. It has a maximum power dissipation of 250mW and is packaged in a surface mount configuration. The resistor is lead free and available in a cut tape packaging format.
Nidec SM4ETA103 technical specifications.
| Color | Black |
| Height | 0.146inch |
| Lead Free | Lead Free |
| Length | 0.193inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Series | SM4 |
| Tolerance | 10% |
| Weight | 200mg |
| Width | 0.177inch |
| RoHS | Compliant |
No datasheet is available for this part.