This 12-turn cermet variable resistor from Nidec features a 10% tolerance and a maximum power dissipation of 250mW. It is designed for surface mount applications and is packaged in a cut tape format. The resistor measures 0.193 inches in length, 0.177 inches in width, and 0.146 inches in height, with a weight of 200 milligrams. The SM4 series variable resistor is lead-free and suitable for a variety of applications.
Nidec SM4ETA503 technical specifications.
| Color | Black |
| Height | 0.146inch |
| Lead Free | Lead Free |
| Length | 0.193inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 50kR |
| Resistor Type | Cermet |
| Series | SM4 |
| Tolerance | 10% |
| Weight | 200mg |
| Width | 0.177inch |
| RoHS | Compliant |
No datasheet is available for this part.