The SMS710-E is a 10-position slide switch with an ON OFF configuration, rated for 24VDC and 0.025A. It features a recessed slide actuator style and gull wing termination. The switch is designed for surface mount applications and has a minimum operating temperature of -20°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | 10PST |
| Switch Configuration | ON OFF |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 500Cycles |
| Actuator Style | Recessed Slide |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |