Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 48VDC 1VA 1.96N SMD T/R
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@48VDCA |
| Max DC Voltage Rating | 48V |
| Max Power Rating | 1VA |
| Electrical Life | 100000Cycles |
| Operating Force | 1.96N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |