Special Switch, SPST, Off-(on), Momentary, 0.05A, 12VDC, Solder Terminal, Surface Mount-right Angle,
Nidec SMT4-02E technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | SMT4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nidec SMT4-02E to view detailed technical specifications.
No datasheet is available for this part.