Nidec SMT4-02E-1-Z technical specifications.
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Edge |
| Operating Force | 216gf |
| Packaging | Cut Tape |
| Series | SMT4 |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Nidec SMT4-02E-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.