Nidec SMTE3-01-Z technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.03@24VDCA |
| Max DC Voltage Rating | 24V |
| Max Power Rating | 0.6VA |
| Electrical Life | 100000Cycles |
| Operating Force | 1.96N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nidec SMTE3-01-Z to view detailed technical specifications.
No datasheet is available for this part.