This SPST tactile switch features a round button actuator and a straight body orientation. It has a maximum current rating of 0.03A at 24VDC and a maximum power rating of 0.6W. The switch is designed for surface mount applications and has a minimum operating temperature of -25°C and a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.03@24VDCA |
| Max DC Voltage Rating | 24V |
| Max Power Rating | 0.6VA |
| Electrical Life | 100000Cycles |
| Operating Force | 1.96N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |