Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.03A 24VDC 0.6VA 1.96N SMD T/R
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.03@24VDCA |
| Max DC Voltage Rating | 24V |
| Max Power Rating | 0.6VA |
| Electrical Life | 100000Cycles |
| Operating Force | 1.96N |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |