Switch Rotary SP5T 5 Extended Shaft PC Pins 0.1A 5VDC Tray
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 5 |
| Termination | PC Pins |
| Throw Configuration | SP5T |
| RoHS | Compliant |