Nidec SS-10-16SP-AE technical specifications.
| Actuator Type | Rotary |
| Body Material | PBT, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 500Cycles |
| Height | 7mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SS-10 |
| Termination | PC Pin |
| Throw Configuration | SP6T, SP |
| DC Rated Voltage | 5V |
| Washable | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Nidec SS-10-16SP-AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.