Nidec SS-10-16SP-AEW technical specifications.
| Contact Material | Copper Alloy |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for Nidec SS-10-16SP-AEW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.