
This rotary DIP switch features a polybutylene body with copper alloy contacts plated with gold, rated for 500 cycles of electrical life. It is designed for through hole mounting and is compatible with lead-free applications. The switch operates within a temperature range of -25°C to 70°C and is washable. The SS-10 series is a line of rotary DIP switches from Nidec, offering a range of configurations and specifications.
Nidec SS-10-23NP-LE technical specifications.
| Actuator Type | Rotary |
| Body Material | PBT, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 500Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | SS-10 |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec SS-10-23NP-LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
