Switch Rotary DP3T 3 Extended Shaft PC Pins 0.1A 5VDC Tray
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Body Material | PBT, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 500Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | SS-10 |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |