
Rotary DIP switch featuring a DP3T throw configuration with 3 positions. This through-hole mount component offers a 5V DC voltage rating and a 100mA current capacity. Constructed with a PBT body and copper alloy contacts with gold plating, it provides an electrical life of 500 cycles. Operating within a temperature range of -25°C to 70°C, this washable switch is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nidec SS-10-23NPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Body Material | PBT, Polybutylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 500Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | SS-10 |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nidec SS-10-23NPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
