Trimmer, Cermet, 0.125W, 10000ohm, 35.4V, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1413, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Nidec ST-32ETA10KOHM(14) technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Package Length | 3.5 |
| Tolerance | 20 |
| Package Width | 3.4 |
| Package Height | 2 |
| Manufacturer Series | ST-32 |
| Series | ST-32 |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |