Trimmer, Cermet, 0.25W, 500ohm, 11.2V, 20% +/-Tol, -100,100ppm/Cel, 2018,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 20 |
| Package Width | 4.5 |
| Package Height | 2.3 |
| Manufacturer Series | ST-4 |
| Series | ST-4 |
| Resistance | 500 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |