Res Cermet Trimmer 500K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.3mm (5 X 7.2 X 2.8mm) Gull Wing SMD T/R
Nidec ST-4ETD504 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 500kR |
| Technology | CERMET |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.