Res Cermet Trimmer 50K Ohm 10% 1/4W 11(Elec)/14(Mech)Turn 1.6mm (6 X 6.3 X 7.75mm) Gull Wing SMD Bulk
Checking distributor stock and pricing after the page loads.
Nidec ST-5EW503 technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50kR |
| Technology | CERMET |
| Tolerance | 10% |
| RoHS | Compliant |