
The ST-7ETA203 is a surface mount variable resistor from Nidec with a maximum operating temperature range of -55°C to 125°C. It has a maximum power dissipation of 250mW and a resistance value of 20kR with a tolerance of 20%. The resistor is lead free and packaged in tape and reel.
Sign in to ask questions about the Nidec ST-7ETA203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec ST-7ETA203 technical specifications.
| Color | Black |
| Height | 0.134inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20kR |
| Resistor Type | Cermet |
| Series | ST7 |
| Technology | CERMET |
| Tolerance | 20% |
| Weight | 250mg |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST-7ETA203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
