The ST32ETA102 is a 1kR cermet variable resistor from Nidec, suitable for surface mount applications. It has a maximum power dissipation of 125mW and operates over a temperature range of -55°C to 125°C. The resistor is packaged in a SMD/SMT format and is available on tape and reel.
Nidec ST32ETA102 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.079inch |
| Length | 0.134inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Series | ST-32 |
| Technology | CERMET |
| Tolerance | 20% |
| Width | 0.134inch |
| RoHS | Compliant |
No datasheet is available for this part.