
Surface mount cermet trimmer resistor with 10kR resistance and 20% tolerance. Features a 0.125W power rating and a single turn design. Operates across a wide temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Nidec ST32ETA103 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Series | ST-32 |
| Technology | CERMET |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.
