
2kR cermet trimmer potentiometer, 0.125W power rating, designed for surface mount (SMD/SMT) applications. Features a single turn adjustment and J-lead termination for secure mounting. Packaged in cut tape for efficient automated assembly. Tolerance of 20% ensures reliable performance in general purpose applications.
Sign in to ask questions about the Nidec ST32ETA202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec ST32ETA202 technical specifications.
| Package/Case | SMD/SMT |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Packaging | Cut Tape |
| Resistance | 2kR |
| Resistor Type | Cermet |
| Series | ST-32 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST32ETA202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
