
20k Ohm Cermet Trimmer Resistor, 20% tolerance, 1/8W power rating. Features 1 mechanical and 1 electrical turn, with a J-hook SMD termination for surface mounting. Operates across a -55°C to 125°C temperature range. Packaged in cut tape for efficient assembly.
Nidec ST32ETA203 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.079inch |
| Length | 0.134inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Resistance | 20kR |
| Resistor Type | Cermet |
| Series | ST-32 |
| Tolerance | 20% |
| Width | 0.134inch |
| RoHS | Compliant |
No datasheet is available for this part.
