
The ST-32 Series variable resistor features a 20kR resistance value with a 20% tolerance. It is constructed with cermet technology and has a maximum operating temperature of 125°C. The component is designed for surface mount applications and is available in tape and reel packaging. The ST-32 Series variable resistor is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Sign in to ask questions about the Nidec ST32ETB203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec ST32ETB203 technical specifications.
| Color | Black |
| Height | 0.079inch |
| Lead Free | Lead Free |
| Length | 0.134inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20kR |
| Resistor Type | Cermet |
| Series | ST-32 |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| Weight | 50mg |
| Width | 0.134inch |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST32ETB203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
