
1k Ohm Cermet Trimmer Resistor, 20% tolerance, 250mW power dissipation. Features a single electrical and mechanical turn with a J-hook SMD termination. Operates across a -55°C to 125°C temperature range. Packaged in tape and reel, this surface mount component measures 5 x 5.2 x 2.3mm.
Nidec ST4ETA102 technical specifications.
| Color | Black |
| Height | 0.091inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Series | ST4 |
| Tolerance | 20% |
| Weight | 120mg |
| Width | 0.177inch |
| RoHS | Compliant |
No datasheet is available for this part.
