
The ST4 Series Variable Resistor is a surface mount device with a maximum power dissipation of 250mW and an operating temperature range of -55°C to 125°C. It has a resistance value of 100kR with a tolerance of 20%. The resistor is packaged in tape and reel format and is lead free.
Nidec ST4ETA104 technical specifications.
| Color | Black |
| Height | 0.091inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Cermet |
| Series | ST4 |
| Tolerance | 20% |
| Weight | 120mg |
| Width | 0.177inch |
| RoHS | Compliant |
No datasheet is available for this part.
