
Res Cermet Trimmer 1M Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.3mm (5 X 5.2 X 2.3mm) J-Hook SMD T/R
Nidec ST4ETA105 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Height | 0.091inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1MR |
| Resistor Type | Cermet |
| Series | ST4 |
| Technology | CERMET |
| Tolerance | 20% |
| Weight | 120mg |
| Width | 0.177inch |
| RoHS | Compliant |
No datasheet is available for this part.
