
The ST4 Series 200R 20% Cermet Variable Resistor from Nidec features a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 250mW. It is a surface mount device with a height of 0.091inch, length of 0.197inch, and width of 0.177inch. The resistor is packaged in tape and reel and has a resistance of 200R with a tolerance of 20%. It is a single-turn device and is not radiation hardened.
Sign in to ask questions about the Nidec ST4ETA201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec ST4ETA201 technical specifications.
| Height | 0.091inch |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200R |
| Resistor Type | Cermet |
| Series | ST4 |
| Technology | CERMET |
| Tolerance | 20% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST4ETA201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
