The ST4ETA501 is a variable resistor from Nidec with a resistance of 500 ohms and a tolerance of 20%. It has a maximum power dissipation of 250 milliwatts and operates over a temperature range of -55°C to 125°C. The device is packaged in a surface-mount SMD/SMT package with dimensions of 0.091 inch in height, 0.177 inch in width, and 0.197 inch in length. It is available in quantities of 500 per reel.
Nidec ST4ETA501 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.091inch |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 500R |
| Resistor Type | Cermet |
| Series | ST4 |
| Technology | CERMET |
| Tolerance | 20% |
| Width | 0.177inch |
| RoHS | Compliant |
No datasheet is available for this part.