Cermet trimmer resistor with 5k Ohm resistance and 20% tolerance. Features a 1/4W power rating, operating from -55°C to 125°C. Surface mountable with J-hook terminals, this component measures 5 x 5.2 x 2.3mm and is supplied on tape and reel.
Nidec ST4ETA502 technical specifications.
| Color | Black |
| Height | 0.091inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Series | ST4 |
| Tolerance | 20% |
| Weight | 120mg |
| Width | 0.177inch |
| RoHS | Compliant |
No datasheet is available for this part.