
The ST4ETB101 is a 1-turn variable resistor from Nidec with a resistance of 100R and a tolerance of 20%. It is a surface mount device with a maximum power dissipation of 250mW and operates between -55°C and 125°C. The resistor is packaged in tape and reel and has a gull wing termination. It is a general-purpose variable resistor with a cermet technology and a series designation of ST4.
Sign in to ask questions about the Nidec ST4ETB101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec ST4ETB101 technical specifications.
| Height | 0.091inch |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistor Type | Cermet |
| Series | ST4 |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST4ETB101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
