
The ST4 Series 100kR Cermet Variable Resistor is a surface mount component with a maximum power dissipation of 250mW. It has a resistance of 100kR and a tolerance of 20%. The resistor is packaged in cut tape and has a weight of 120mg. The ST4 Series resistor is a variable type with one turn and a length of 0.197inch. It is lead free and has a height of 0.091inch and a width of 0.177inch.
Sign in to ask questions about the Nidec ST4ETB104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec ST4ETB104 technical specifications.
| Color | Black |
| Height | 0.091inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 100kR |
| Resistor Type | Cermet |
| Series | ST4 |
| Termination | Gull Wing |
| Tolerance | 20% |
| Weight | 120mg |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST4ETB104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
