The ST5ETW204 is a 14-turn variable resistor from Nidec with a maximum power dissipation of 250mW and a resistance of 200kR. It has a tolerance of 10% and is designed for surface mount applications. The resistor operates within a temperature range of -55°C to 120°C and is available in tape and reel packaging with 500 units per package.
Sign in to ask questions about the Nidec ST5ETW204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec ST5ETW204 technical specifications.
| Height | 0.266inch |
| Length | 0.236inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 14 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200kR |
| Resistor Type | Cermet |
| Series | ST5 |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST5ETW204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.