
The ST5ETW502 is a 14-turn cermet variable resistor with a resistance of 5kR and a tolerance of 10%. It has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 120°C. The resistor is lead-free and features a gull wing termination. It is packaged in tape and reel for surface mount applications.
Sign in to ask questions about the Nidec ST5ETW502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec ST5ETW502 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 14 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Series | ST5 |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Weight | 350mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST5ETW502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
