The ST7EA104 is a 3-turn variable resistor from Nidec with a maximum power dissipation of 250mW and an operating temperature range of -55°C to 125°C. It features a cermet resistor type with a resistance of 100kR and a tolerance of 20%. The resistor is packaged in bulk and is designed for surface mount applications.
Nidec ST7EA104 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Cermet |
| Series | ST7 |
| Technology | CERMET |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.