Sign in to ask questions about the Nidec ST7ETA102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec ST7ETA102 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 3 |
| Packaging | Cut Tape |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Series | ST7 |
| Tolerance | 20% |
| Weight | 250mg |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST7ETA102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
