
The ST7ETA103 is a 3-turn variable resistor from Nidec with a resistance of 10kR and a tolerance of 20%. It is designed for surface mount applications and has a maximum power dissipation of 250mW. The resistor operates within a temperature range of -55°C to 125°C and is packaged in tape and reel. It is a lead-free component made from cermet technology.
Sign in to ask questions about the Nidec ST7ETA103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec ST7ETA103 technical specifications.
| Color | Black |
| Height | 0.134inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Series | ST7 |
| Technology | CERMET |
| Tolerance | 20% |
| Weight | 250mg |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST7ETA103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
