
The ST7ETB104 is a 3-turn variable resistor from Nidec with a resistance of 100kR and a tolerance of 20%. It has a maximum power dissipation of 250mW and is designed for surface mount applications. The resistor is packaged in a tape and reel format and has a weight of 250mg. The operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Nidec ST7ETB104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec ST7ETB104 technical specifications.
| Color | Black |
| Height | 0.134inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Cermet |
| Series | ST7 |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| Weight | 250mg |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST7ETB104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
