
The ST7ETB105 is a 3-turn variable resistor from Nidec with a maximum power dissipation of 250mW and a resistance of 1MR. It features a cermet technology and a tolerance of 20%. The resistor is packaged in a surface mount SMD/SMT package and is available on tape and reel. It operates over a temperature range of -55°C to 125°C.
Sign in to ask questions about the Nidec ST7ETB105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nidec ST7ETB105 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1MR |
| Resistor Type | Cermet |
| Series | ST7 |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Nidec ST7ETB105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.