Nidec TM3-01-L02 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | TM |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nidec TM3-01-L02 to view detailed technical specifications.
No datasheet is available for this part.