PUSHBUTTON SWITCH, DPDT, MOMENTARY, 0.1A, 30VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Nidec TPL2-01-L5 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| Manufacturer Series | T |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nidec TPL2-01-L5 to view detailed technical specifications.
No datasheet is available for this part.