This push-lock DPDT switch features a button actuator and can handle a maximum current of 0.1A at 30VDC. It has a termination style of PC pins and is designed for through hole mounting. The switch has a maximum DC voltage rating of 30V and an electrical life of 10,000 cycles. It operates within a temperature range of -10°C to 70°C and features an LED illumination type with a yellow color.
Nidec TPL2-01-L8 technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Button |
| Max Current Rating | 0.1@30VDCA |
| Max DC Voltage Rating | 30V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Push-Lock |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Yellow |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nidec TPL2-01-L8 to view detailed technical specifications.
No datasheet is available for this part.